The CD4051BMJ is a 16-terminal dual-in-line package multiplexer from Rochester Electronics. It operates within a temperature range of -55 to 125°C and has a supply voltage of 5 to 15V. The device features 8 channels and is classified as a military-grade component. It is available in a DIP-16 package type.
Rochester Electronics CD4051BMJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Number of Channels | 8 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD4051BMJ to view detailed technical specifications.
No datasheet is available for this part.