The CD4052BCSJX is a 16-pin dual multiplexer from Rochester Electronics. It operates within a temperature range of -55C to 125C and is powered by a nominal supply voltage of 5V, with a maximum supply voltage of 15V. The device features 16 terminals and 4 channels, with a terminal position of dual. It is packaged in a 16-pin R-PDSO-G16 package, measuring 5.3mm in width and 10.2mm in length.
Rochester Electronics CD4052BCSJX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Number of Channels | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD4052BCSJX to view detailed technical specifications.
No datasheet is available for this part.