Rochester Electronics CD4052BEX technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 15 |
| Number of Channels | 4 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD4052BEX to view detailed technical specifications.
No datasheet is available for this part.