The CD4052BMW/883 is a dual 4-channel multiplexer from Rochester Electronics. It operates within a temperature range of -55°C to 125°C and is designed for use with a supply voltage of 2.5 to 7.5V. The device features 16 terminals and is packaged in the 16-pin R-GDFP-F16 format. It is classified as a military-grade logic IC and is used for multiplexing and demultiplexing applications.
Rochester Electronics CD4052BMW/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Width | 7.62 |
| Length | 9.6645 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 7.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 4 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD4052BMW/883 to view detailed technical specifications.
No datasheet is available for this part.