The CD4060BE is a 14-bit binary counter with a supply voltage range of 3V to 18V and a temperature range of -55°C to 125°C. It is available in a 16-pin PDIP package. The counter operates in an up-counting direction and has a negative edge trigger type. This device is a logic IC of the 4000/14000/40000 family and is suitable for military temperature grade applications.
Rochester Electronics CD4060BE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BINARY COUNTER |
| Family | 4000/14000/40000 |
| Number of Bits | 14 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD4060BE to view detailed technical specifications.
No datasheet is available for this part.