The CD4066BCMX is a 14-pin dual multiplexer from Rochester Electronics with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has 14 terminals and 4 functions, with a supply voltage range of 3V to 15V. The device is packaged in a 14-pin R-PDSO-G14 package, measuring 3.9mm in width and 8.6235mm in length.
Rochester Electronics CD4066BCMX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.6235 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD4066BCMX to view detailed technical specifications.
No datasheet is available for this part.