The CD4075BEX is a dual 3-input OR gate IC from Rochester Electronics. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is available in a 14-pin PDIP package. It operates on a supply voltage range of 3.3 to 18 volts. The CD4075BEX is a military-grade logic IC designed for use in high-reliability applications.
Rochester Electronics CD4075BEX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | OR GATE |
| Family | 4000/14000/40000 |
| Number of Inputs | 3 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD4075BEX to view detailed technical specifications.
No datasheet is available for this part.