The CD4081BE is a dual AND gate logic IC with a maximum operating temperature of 125°C and a supply voltage range of 3-18V. It is packaged in a 14-pin PDIP package and features a terminal position of dual. The device is designed for military temperature grade applications and has a logic IC type of AND gate. It has 2 inputs and is part of the 4000/14000/40000 family of logic ICs.
Rochester Electronics CD4081BE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | AND GATE |
| Family | 4000/14000/40000 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD4081BE to view detailed technical specifications.
No datasheet is available for this part.