The CD4093BMW/883 is a dual NAND gate IC from Rochester Electronics, featuring a CERPACK-14 package and a temperature grade of MILITARY. It operates within a supply voltage range of 3 to 15V and has a propagation delay of 840ns. The IC has 14 terminals and 4 functions, with a terminal position of DUAL. It is screened to MIL-STD-883 and is suitable for use in military applications.
Rochester Electronics CD4093BMW/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F14 |
| Width | 6.35 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NAND GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 840 |
| Number of Inputs | 2 |
| Screening Level | MIL-STD-883 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD4093BMW/883 to view detailed technical specifications.
No datasheet is available for this part.