The CD4512BCN is a 16-channel multiplexer from Rochester Electronics with a supply voltage range of 5V to 15V and a propagation delay of 750ns. It is available in a PDIP-16 package and has a temperature grade of MILITARY. The device operates between -55°C and 125°C and has 8 inputs and 1 output. It is a logic IC type multiplexer with a JEDEC package code of R-PDIP-T16.
Rochester Electronics CD4512BCN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MULTIPLEXER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 750 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 8 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD4512BCN to view detailed technical specifications.
No datasheet is available for this part.