The CD4515BCWM is a 24-terminal dual-in-line logic IC from Rochester Electronics. It operates within a temperature range of -55°C to 125°C and is designed for use with a supply voltage of 3V to 15V. The device features a propagation delay of 1100ns and is classified as a military-grade component. It is available in a R-PDSO-G24 package, measuring 7.5mm in width and 15.4mm in length.
Rochester Electronics CD4515BCWM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 1100 |
| Output Polarity | TRUE |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD4515BCWM to view detailed technical specifications.
No datasheet is available for this part.