This dual 4-bit decade counter is a logic IC with a temperature grade of military. It operates within a supply voltage range of 3V to 18V and has a maximum operating temperature of 125C. The counter has a count direction of up and a trigger type of positive edge. It is packaged in a 16-pin R-GDIP-T16 package and has a number of terminals of 16.
Rochester Electronics CD4518BF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | DECADE COUNTER |
| Family | 4000/14000/40000 |
| Number of Bits | 4 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD4518BF to view detailed technical specifications.
No datasheet is available for this part.