The CD4520BE is a 4-bit binary counter from Rochester Electronics, designed for use in military-grade applications. It operates over a supply voltage range of 3V to 18V and features a temperature grade of MILITARY, with an operating temperature range of -55°C to 125°C. The counter has 16 terminals and is packaged in a 16-pin PDIP package. It is a logic IC of type BINARY COUNTER and has a count direction of UP, triggered by a positive edge trigger type.
Rochester Electronics CD4520BE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BINARY COUNTER |
| Family | 4000/14000/40000 |
| Number of Bits | 4 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD4520BE to view detailed technical specifications.
No datasheet is available for this part.