The CD4520BEX is a 4-bit binary counter from Rochester Electronics. It features a dual-in-line package with 16 terminals and operates over a supply voltage range of 5V to 18V. The device is designed for military temperature grade applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The counter has a positive edge trigger and counts in the upward direction.
Rochester Electronics CD4520BEX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BINARY COUNTER |
| Family | 4000/14000/40000 |
| Number of Bits | 4 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD4520BEX to view detailed technical specifications.
No datasheet is available for this part.