The CD4541BMTE4 is a 16-bit binary counter with a supply voltage range of 5 to 18 volts. It has 14 terminals and a terminal position of dual. The counter operates within a temperature range of -55 to 125 degrees Celsius. It is a logic IC type BINARY COUNTER with a propagation delay of 18,000 units and counts in the UP direction. The counter is available in a 14-pin R-PDSO-G14 package.
Rochester Electronics CD4541BMTE4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BINARY COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 18000 |
| Number of Bits | 16 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD4541BMTE4 to view detailed technical specifications.
No datasheet is available for this part.