Rochester Electronics CD54HCT40102F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | DECADE COUNTER |
| Family | HCT |
| Propagation Delay (tpd) | 95 |
| Number of Bits | 8 |
| Count Direction | DOWN |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 9 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD54HCT40102F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.