The CD54HCT4015F3A is a dual 4-bit serial-in parallel-out shift register from Rochester Electronics. It operates within a temperature range of -55°C to 125°C and is designed for use with a 5V supply voltage. The device features a 16-pin R-GDIP-T16 package and is part of the HCT family of logic ICs.
Rochester Electronics CD54HCT4015F3A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | HCT |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD54HCT4015F3A to view detailed technical specifications.
No datasheet is available for this part.