The CD54HCT4060F3A is a 14-bit binary counter from Rochester Electronics. It operates over a temperature range of -55°C to 125°C and is available in a 16-pin R-GDIP-T16 package. This counter is designed for use with a 5V supply voltage, with a maximum rating of 5.5V and a minimum rating of 4.5V. It features a negative edge trigger and counts in the upward direction.
Rochester Electronics CD54HCT4060F3A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | HCT |
| Number of Bits | 14 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD54HCT4060F3A to view detailed technical specifications.
No datasheet is available for this part.