The CD74ACT04M is a 14-pin dual inverter logic IC from Rochester Electronics. It operates within a temperature range of -55°C to 125°C and is designed for use with a supply voltage of 4.5 to 5.5V. The device features a propagation delay of 9.3ns and is available in a R-PDSO-G14 package type. The CD74ACT04M is a member of the ACT family of logic ICs and is suitable for use in military-grade applications. It has a terminal position of dual and a pin count of 14.
Rochester Electronics CD74ACT04M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | ACT |
| Propagation Delay (tpd) | 9.3 |
| Number of Inputs | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD74ACT04M to view detailed technical specifications.
No datasheet is available for this part.