The CD74ACT245SM96E4 is a 20-pin SSOP packaged bus transceiver from Rochester Electronics. Operating over a temperature range of -55 to 125°C, this device is designed for military applications. It features a 5V supply voltage and a propagation delay of 10ns. The transceiver has 8 bits and 2 ports, with true output polarity. It is a member of the ACT family and is used for buffering and line driving in logic ICs.
Rochester Electronics CD74ACT245SM96E4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | ACT |
| Propagation Delay (tpd) | 10 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD74ACT245SM96E4 to view detailed technical specifications.
No datasheet is available for this part.