Rochester Electronics CD74HC08M96 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | AND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 27 |
| Number of Inputs | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD74HC08M96 to view detailed technical specifications.
No datasheet is available for this part.