This 14-pin dual NAND gate logic IC features a 5V supply voltage with a maximum rating of 6V and a minimum rating of 2V. It operates within a temperature range of -55°C to 125°C, making it suitable for military-grade applications. The IC has a propagation delay of 38ns and supports 2-input logic operations.
Rochester Electronics CD74HC132M96 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 38 |
| Number of Inputs | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD74HC132M96 to view detailed technical specifications.
No datasheet is available for this part.