The CD74HC147M is a 9-bit encoder logic IC from Rochester Electronics, operating within a temperature range of -55°C to 125°C. It is designed for use with supply voltages between 2V and 6V, with a nominal voltage of 5V. This encoder features a propagation delay of 200ns and is available in a 16-pin R-PDSO-G16 package.
Rochester Electronics CD74HC147M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | ENCODER |
| Family | HC/UH |
| Propagation Delay (tpd) | 200 |
| Number of Bits | 9 |
| Output Polarity | TRUE |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD74HC147M to view detailed technical specifications.
No datasheet is available for this part.