The CD74HC147NSR is a 16-bit dual encoder logic IC from Rochester Electronics with a supply voltage range of 4.5V to 6V. It features a 16-pin R-PDSO-G16 package and operates over a temperature range of -55°C to 125°C. The device has a propagation delay of 240ns and supports 9-bit encoding with true output polarity.
Rochester Electronics CD74HC147NSR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | ENCODER |
| Family | HC/UH |
| Propagation Delay (tpd) | 240 |
| Number of Bits | 9 |
| Output Polarity | TRUE |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD74HC147NSR to view detailed technical specifications.
No datasheet is available for this part.