The CD74HC147NSRE4 is a 16-bit encoder with a 9-bit output, featuring a propagation delay of 240ns. It operates within a temperature range of -55°C to 125°C and is available in a 5.3mm x 10.2mm SOP package. This logic IC is part of the HC/UH family and is designed for use in military-grade applications. The device requires a supply voltage between 2V and 6V, with a nominal voltage of 4.5V. It has a true output polarity and is designed for use in arithmetic and logic unit applications.
Rochester Electronics CD74HC147NSRE4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | ENCODER |
| Family | HC/UH |
| Propagation Delay (tpd) | 240 |
| Number of Bits | 9 |
| Output Polarity | TRUE |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD74HC147NSRE4 to view detailed technical specifications.
No datasheet is available for this part.