The CD74HC158E is a 16-channel dual multiplexer from Rochester Electronics. It features a 16-pin PDIP package and operates over a temperature range of -55 to 125°C. The device is designed for use with a 5V supply voltage and has a propagation delay of 190ns. It is a type of logic IC, specifically a multiplexer, and is part of the HC/UH family.
Rochester Electronics CD74HC158E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MULTIPLEXER |
| Family | HC/UH |
| Propagation Delay (tpd) | 190 |
| Output Polarity | INVERTED |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD74HC158E to view detailed technical specifications.
No datasheet is available for this part.