The CD74HC4050PWRE4 is a 16-channel dual buffer logic IC from Rochester Electronics. It operates within a temperature range of -55 to 125°C and has a supply voltage of 2-6V. The device is packaged in a 4.4x5mm TSSOP package. It has 6 functions and 1 input, with a propagation delay of 130ns. The CD74HC4050PWRE4 is a military-temperature-grade logic IC.
Rochester Electronics CD74HC4050PWRE4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUFFER |
| Family | HC/UH |
| Propagation Delay (tpd) | 130 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD74HC4050PWRE4 to view detailed technical specifications.
No datasheet is available for this part.