Rochester Electronics CD74HC4052ME4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 16uA |
| Number of Bits | 4 |
| Number of Channels | 8 |
| Packaging | Bulk |
| Propagation Delay | 4ns |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics CD74HC4052ME4 to view detailed technical specifications.
No datasheet is available for this part.