The CD74HC4316M96E4 is a 16-channel dual multiplexer with a temperature grade of MILITARY and a JEDEC package code of R-PDSO-G16. It operates within a temperature range of -55 to 125°C and has a supply voltage of 4.5 to 5V. The device has 16 terminals and is available in a SOP package. It is designed for use in logic IC applications.
Rochester Electronics CD74HC4316M96E4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 1 |
| Neg Supply Voltage-Nom (Vsup) | -4.5 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD74HC4316M96E4 to view detailed technical specifications.
No datasheet is available for this part.