The CD74HCT4020E is a 14-bit binary counter from Rochester Electronics. It operates over a military temperature range of -55°C to 125°C and is powered by a nominal 5V supply voltage. The counter has a maximum frequency of 50MHz and a propagation delay of 50ns. It is available in a dual in-line package (DIP) with 16 terminals.
Rochester Electronics CD74HCT4020E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | HCT |
| Propagation Delay (tpd) | 50 |
| Number of Bits | 14 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 50 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD74HCT4020E to view detailed technical specifications.
No datasheet is available for this part.