The CD74HCT4066EX is a 14-pin dual multiplexer IC with 4 functions, operating over a temperature range of -55 to 125°C. It is packaged in a PDIP-14 package. The device is a military-grade component, suitable for high-reliability applications.
Rochester Electronics CD74HCT4066EX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD74HCT4066EX to view detailed technical specifications.
No datasheet is available for this part.