The CDP1882CEX is an 18-pin dual D latch IC from Rochester Electronics, featuring an industrial temperature grade and a 5V supply voltage. It has a propagation delay of 175ns and operates within a temperature range of -40°C to 85°C. The device is packaged in a DIP package and has a true output polarity. It is a single-function logic IC with a 6-bit number of bits and a high-level trigger type.
Rochester Electronics CDP1882CEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 4 |
| Logic IC Type | D LATCH |
| Family | 1882 |
| Propagation Delay (tpd) | 175 |
| Number of Bits | 6 |
| Output Polarity | TRUE |
| Trigger Type | HIGH LEVEL |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CDP1882CEX to view detailed technical specifications.
No datasheet is available for this part.