This industrial-grade operational amplifier operates over a temperature range of -40°C to 85°C. It has a supply voltage of 5V and a slew rate of 1500V/μs. The amplifier features a common-mode reject ratio of 50dB and a unity gain bandwidth of 160kHz. It is available in an 8-pin R-PDSO-G8 SOP package.
Rochester Electronics CLC406AJE-TR13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 6000 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1500 |
| Common-mode Reject Ratio-Nom | 50 |
| Unity Gain BW-Nom | 160000 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CLC406AJE-TR13 to view detailed technical specifications.
No datasheet is available for this part.