This industrial-grade operational amplifier features 14 terminals in a dual terminal position, packaged in a 7.62mm wide, 19.18mm long R-PDIP-T14 package. It is designed for use in industrial temperature applications and has a single function. The amplifier is available from Rochester Electronics.
Rochester Electronics CLC415AJP technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CLC415AJP to view detailed technical specifications.
No datasheet is available for this part.