Rochester Electronics CLC420AWGFQML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDSO-G10 |
| Width | 6.12 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 10 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1100 |
| Common-mode Reject Ratio-Nom | 70 |
| Unity Gain BW-Nom | 300000 |
| Neg Supply Voltage Limit-Max | -7 |
| Screening Level | MIL-PRF-38535 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics CLC420AWGFQML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.