The CLC440AJE is an industrial-grade operational amplifier with a nominal supply voltage of 5V and -5V. It features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has a dual terminal position and a JEDEC package code of R-PDSO-G8. It measures 3.9mm in width and 4.9mm in length. The amplifier type is operational and has a maximum input offset voltage of 3000mV and a slew rate of 1500V/us. It also has a common-mode reject ratio of 60dB and a unity gain bandwidth of 230kHz.
Rochester Electronics CLC440AJE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 30 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1500 |
| Common-mode Reject Ratio-Nom | 60 |
| Unity Gain BW-Nom | 230000 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CLC440AJE to view detailed technical specifications.
No datasheet is available for this part.