The CLC446A8B is an 8-pin dual operational amplifier from Rochester Electronics. It operates at a supply voltage of 5V and features a slew rate of 2000V/us. The device is rated for military temperature grade, with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The amplifier is packaged in a DIP-8 format, making it suitable for through-hole mounting.
Rochester Electronics CLC446A8B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 7000 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 2000 |
| Common-mode Reject Ratio-Nom | 48 |
| Unity Gain BW-Nom | 550000 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CLC446A8B to view detailed technical specifications.
No datasheet is available for this part.