The CLC446AJE-TR13 is an industrial-grade operational amplifier with a 5V supply voltage and a maximum operating temperature of 85 degrees Celsius. It has a pin count of 8 and a terminal position of dual. The device is packaged in a SOP package with dimensions of 3.9mm in width and 4.9mm in length. The amplifier has a slew rate of 2000uS and a common-mode reject ratio of 42. It is designed for use in industrial applications.
Rochester Electronics CLC446AJE-TR13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 11000 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 2000 |
| Common-mode Reject Ratio-Nom | 42 |
| Unity Gain BW-Nom | 550000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CLC446AJE-TR13 to view detailed technical specifications.
No datasheet is available for this part.