The CLC502AJE is an industrial-grade operational amplifier with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 5V nominal supply voltage and a maximum supply voltage limit of 7V. The amplifier has a maximum input offset voltage of 1600 microvolts and a maximum average bias current of 35 microamperes. The device is packaged in an 8-pin R-PDSO-G8 package with a width of 3.9 millimeters and a length of 4.9 millimeters.
Rochester Electronics CLC502AJE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 1600 |
| Average Bias Current-Max (IIB) | 35 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 800 |
| Common-mode Reject Ratio-Nom | 65 |
| Unity Gain BW-Nom | 157000 |
| Neg Supply Voltage Limit-Max | -7 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CLC502AJE to view detailed technical specifications.
No datasheet is available for this part.