This 14-pin dual audio amplifier is designed for military-grade applications, with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a single function and is available in a R-GDIP-T14 package type. The amplifier operates within a supply voltage range of 4.5 to 5 volts and meets the MIL-STD-883 screening level.
Rochester Electronics CLC520AJ-QML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Screening Level | MIL-STD-883 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics CLC520AJ-QML to view detailed technical specifications.
No datasheet is available for this part.