This 14-pin industrial IC from Rochester Electronics features a dual-terminal position and operates within a temperature range of -40 to 85°C. The device is designed for use with a 5V supply voltage and is packaged in a R-PDSO-G14 package type. The IC has a width of 3.9mm and a length of 8.65mm, making it suitable for a variety of applications.
Rochester Electronics CLC522AJE-TR13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CLC522AJE-TR13 to view detailed technical specifications.
No datasheet is available for this part.