The CLC533AJP is a 16-terminal dual multiplexer from Rochester Electronics. It operates within an industrial temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The device is packaged in a 16-pin DIP and features a dual terminal position. It is designed to handle a variety of applications and is suitable for use in industrial environments.
Rochester Electronics CLC533AJP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -5.2 |
| Number of Channels | 4 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CLC533AJP to view detailed technical specifications.
No datasheet is available for this part.