This commercial-grade DC/DC controller features a 24-pin SOP package and operates within a temperature range of 0 to 70 degrees Celsius. It has a single function and 24 terminals, with a terminal position of dual. The device can handle input voltages between 9 and 14 volts.
Rochester Electronics CS5132HGDWR24 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 9 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CS5132HGDWR24 to view detailed technical specifications.
No datasheet is available for this part.