The CS8405A-CS is a commercial temperature SOIC-28 packaged IC with a maximum operating temperature of 70 degrees Celsius. It has 28 terminals and a dual terminal position. The device operates within a supply voltage range of 2.85 to 5.5 volts. The IC is 7.5 millimeters wide and 17.9 millimeters long, and is available from Rochester Electronics.
Rochester Electronics CS8405A-CS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.85 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CS8405A-CS to view detailed technical specifications.
No datasheet is available for this part.