The CY2302SI-1 is an industrial-grade PLL-based clock driver from Rochester Electronics. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has 8 terminals and a JEDEC package code of R-PDSO-G8. It operates within a supply voltage range of 3.135 to 3.465V. The clock driver has a propagation delay of 0.35 units and a maximum frequency of 133 MHz.
Rochester Electronics CY2302SI-1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.8985 |
| Length | 4.889 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 2302 |
| Propagation Delay (tpd) | 0.35 |
| fmax-Min | 133 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CY2302SI-1 to view detailed technical specifications.
No datasheet is available for this part.