The CY2308SXC-5H is a 16-pin industrial-grade clock driver from Rochester Electronics with a nominal supply voltage of 3.3V, maximum supply voltage of 3.6V, and minimum supply voltage of 3V. It operates within a temperature range of -40°C to 85°C and features a JEDEC package code of R-PDSO-G16. The device has a pin count of 16 and a terminal position of dual, with a width of 3.8985mm and a length of 9.893mm. It is a PLL-based clock driver with a minimum frequency of 133.3 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.8985 |
| Length | 9.893 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 2308 |
| fmax-Min | 133.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |