This 32K OTP ROM features a 5V supply voltage with a maximum rating of 5.5V and a minimum rating of 4.5V. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The memory IC is organized with 32,000 words of code and 32,768 words of data, accessible in parallel. The JEDEC package code is R-PQCC-J32, indicating a 32-pin quad flat package.
Rochester Electronics CY27C256-70JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CY27C256-70JC to view detailed technical specifications.
No datasheet is available for this part.