The CY29948AI is a 32-pin industrial-grade clock driver IC with a quad configuration, operating within a supply voltage range of 2.375 to 2.625V. It features a propagation delay of 10.9ns and is packaged in a TQFP format. The device is designed to operate within a temperature range of -40 to 85°C. It is a type of LOW SKEW CLOCK DRIVER and belongs to the 29948 family.
Rochester Electronics CY29948AI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 29948 |
| Propagation Delay (tpd) | 10.9 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CY29948AI to view detailed technical specifications.
No datasheet is available for this part.