The CY2DP1504ZXI is a 20-pin industrial clock driver IC from Rochester Electronics, featuring a supply voltage range of 2.375 to 2.625V and a maximum frequency of 1500MHz. This device operates within a temperature range of -40 to 85 degrees Celsius and is packaged in a TSSOP-20 format. It is designed for use in industrial applications and has a low skew clock driver logic IC type.
Rochester Electronics CY2DP1504ZXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 2DL |
| Propagation Delay (tpd) | 0.48 |
| fmax-Min | 1500 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CY2DP1504ZXI to view detailed technical specifications.
No datasheet is available for this part.