This commercial temperature SRAM is a 32K x 8 bit memory IC with a parallel interface. It operates within a temperature range of 0 to 70 degrees Celsius. The device has 28 terminals and a JEDEC package code of R-PDSO-G28. It is available in a TSOP1-28 package with dimensions of 8mm in width and 11.8mm in length.
Rochester Electronics CY62256-70ZCT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8 |
| Length | 11.8 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CY62256-70ZCT to view detailed technical specifications.
No datasheet is available for this part.